+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LANBERG | |
Type of transition | adapter | |
Version | HDMI 1.4, High Speed + Ethernet | |
Support | Full HD 1080p | |
Insulation colour | black | |
Contact plating | gold-plated | |
Enclosure material | ABS | |
Connector colour | black |