+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-RJ45-OS6-IP67

RJ 45 coupler; RJ45 socket,both sides; black; Cat 6; IP67


Manufacturer: LANBERG

Manufacturer part number:
AD-RJ45-OS6-IP67
TME Symbol:
AD-RJ45-OS6-IP67

Specification

Manufacturer
LANBERG
Type of network accessories
RJ 45 coupler
Colour
black
Ethernet category
Cat 6
IP rating
IP67
Shield structure
shielded
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight50.3 g
Certificates
EAN code5901969418668

WATCH VIDEO

See other products in this category: Computer Accessories - Others LANBERG,
*
AD-RJ45-OS6-IP67
110 in TME stock
Net price for quantities from 1 pcs - 5.67 USDGross price for quantities from 1 pcs - 5.67 USD
Net price for quantities from 3 pcs - 5.11 USDGross price for quantities from 3 pcs - 5.11 USD
Net price for quantities from 5 pcs - 4.54 USDGross price for quantities from 5 pcs - 4.54 USD
Net price for quantities from 10 pcs - 3.97 USDGross price for quantities from 10 pcs - 3.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs