+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADVANTECH | |
Type of automation module | converter | |
Kind of module | USB / RS232/RS422/RS485 | |
Number of ports | 2 | |
Mounting | for DIN rail mounting, on panel | |
Interface | RS232/RS422/RS485 x1 | |
Connection | USB x1 | |
Manufacturer series | ADAM-4500 | |
Enclosure material | ABS | |
Connectors features | galvanic isolation | |
Body dimensions | 70x122x30mm | |
Operating temperature | -10...70°C |