+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADAM-6251-B

Automation module: digital input; -10÷70°C; ADAM-6000; 10÷30VDC


Manufacturer: ADVANTECH

Manufacturer part number:
ADAM-6251-B
TME Symbol:
ADAM-6251

Specification

Manufacturer
ADVANTECH
Type of automation module
digital input
Operating temperature
-10...70°C
Manufacturer series
ADAM-6000
Number of inputs
16
Body dimensions
70x122x27mm
Mounting
for DIN rail mounting, on panel
Kind of input 1
digital
Connection
RJ45 x2
Number of ports
2
Enclosure material
ABS
Support
DHCP, GCL, HTTP, Modbus TCP, switch, TCP/IP, UDP
Supply voltage
  • 10...30V DC
Interface
  • 10/100 Base-T(X)
  • Ethernet
Gross weight191.9 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
See other products from this series.:
*
ADAM-6251-B
3 in TME stock
Net price for quantities from 1 pcs - 284.23 USDGross price for quantities from 1 pcs - 284.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.