+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADL-78102TL

Diode: laser; 770÷790nm; 10mW; 11/27; THT; 1.7÷2.2VDC; infrared

NEW

Manufacturer: Laser Components

Manufacturer part number:
ADL-78102TL
TME Symbol:
ADL-78102TL

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
770...790nm
Power
10mW
Beam divergence
11/27
Common electrode
LDA=PDK
Height
3.5mm
Mounting
THT
Operating temperature
-10...70°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
infrared
Supply voltage
  • 1.7...2.2V DC
Gross weight0.309 g
Certificates
See other products in this category: Laser diodes Laser Components,
*
ADL-78102TL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.34 USDGross price for quantities from 1 pcs - 7.34 USD
Net price for quantities from 3 pcs - 6.42 USDGross price for quantities from 3 pcs - 6.42 USD
Net price for quantities from 10 pcs - 5.96 USDGross price for quantities from 10 pcs - 5.96 USD