+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

536260

Compact cylinder; Piston diam: 25mm; Piston stroke: 10mm


Manufacturer: FESTO

Manufacturer part number:
536260
TME Symbol:
ADN-25-10-I-P-A

Specification

Manufacturer
FESTO
Type of pneumatic module
compact cylinder
Piston diameter
25mm
Piston stroke
10mm
Thread
M5, M6
Operating pressure
0.6...10bar
Body material
aluminium
Seal material
NBR caoutchouc
Operating temperature
-20...80°C
Pneumatic components features
  • mechanical amortization
  • medium: compressed air, filtered, lubricated or not
Gross weight176.6 g
Certificates
See other products in this category: Actuators FESTO,
*
536260
0 in TME stock
Net price for quantities from 1 pcs - 79.40 USDGross price for quantities from 1 pcs - 79.40 USD
Net price for quantities from 5 pcs - 74.11 USDGross price for quantities from 5 pcs - 74.11 USD
Net price for quantities from 10 pcs - 68.81 USDGross price for quantities from 10 pcs - 68.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.