+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

156566

Compact cylinder; Piston diam: 63mm; Piston stroke: 60mm

Manufacturer: FESTO

Manufacturer part number:
156566
TME Symbol:
ADVU-63-60-P-A

Specification

Manufacturer
FESTO
Type of pneumatic module
compact cylinder
Piston diameter
63mm
Piston stroke
60mm
Thread
G 1/8", M8
Operating pressure
0.6...10bar
Body material
aluminium
Seal material
NBR caoutchouc
Operating temperature
-20...80°C
Pneumatic components features
  • mechanical amortization
  • medium: compressed air, filtered, lubricated or not
Gross weight1.5268 kg
Certificates
See other products in this category: Actuators FESTO,
*
156566
0 in TME stock
Net price for quantities from 1 pcs - 544.03 USDGross price for quantities from 1 pcs - 544.03 USD
Net price for quantities from 5 pcs - 509.20 USDGross price for quantities from 5 pcs - 509.20 USD
Net price for quantities from 10 pcs - 471.68 USDGross price for quantities from 10 pcs - 471.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.