+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AE40M-24R-SB

Signaller: sound; siren; 10÷30VDC; 95dB(d=1m); AE40M; IP54; ABS


Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
AE40M-24R-SB
TME Symbol:
AE40M-24R-SB

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
sound
Signalling method
siren
Sound level
95dB (d=1 m)
Manufacturer series
AE40M
IP rating
IP54
Operating temperature
-40...70°C
Body dimensions
Ø101x81mm
Body material
ABS
Current consumption
32mA
Electrical connection
screw terminals
Supply voltage
  • 10...30V DC
Gross weight340.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sound Signalling Devices MOFLASH SIGNALLING,
See other products from this series.:
*
AE40M-24R-SB
11 in TME stock
Net price for quantities from 1 pcs - 33.78 USDGross price for quantities from 1 pcs - 33.78 USD
Net price for quantities from 5 pcs - 31.53 USDGross price for quantities from 5 pcs - 31.53 USD
Net price for quantities from 10 pcs - 29.28 USDGross price for quantities from 10 pcs - 29.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.