+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AEA1010221M035R

Capacitor: electrolytic; SMD; 220uF; 35VDC; Ø10x10mm; ±20%; 5000h


Manufacturer: KYOCERA AVX

Manufacturer part number:
AEA1010221M035R
TME Symbol:
AEA1010221M035R

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
35V DC
Body dimensions
Ø10x10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
AEA
Operating current
0.85A
ESR value
90mΩ
Height
10mm
Roll diameter max.
380mm
Diameter
10mm
Gross weight1.354 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
AEA1010221M035R
0 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 1500 pcs - 0.31 USDGross price for quantities from 1500 pcs - 0.31 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.30 USD
Net price for quantities from 2500 pcs - 0.30 USDGross price for quantities from 2500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs