+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AEH1216331M050R

Capacitor: electrolytic; SMD; 330uF; 50VDC; Ø12.5x16mm; ±20%; 3000h


Manufacturer: KYOCERA AVX

Manufacturer part number:
AEH1216331M050R
TME Symbol:
AEH1216331M050R

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
50V DC
Body dimensions
Ø12.5x16mm
Tolerance
±20%
Service life
3000h
Operating temperature
-55...125°C
Manufacturer series
AEH
Operating current
0.7A
Height
16mm
Roll diameter max.
380mm
Diameter
12.5mm
Gross weight0.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
AEH1216331M050R
0 in TME stock
Net price for quantities from 150 pcs - 0.75 USDGross price for quantities from 150 pcs - 0.75 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.