+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GW INSTEK
Alternative designations: 03PDA5002010
Manufacturer | GW INSTEK | |
Type of meter | electronic load | |
Operating current | 0...18.75A | |
Maximum power | 1.875kW | |
Manufacturer series | AEL-5000 | |
Dimensions | 177x440x558mm | |
Kind of display used | LCD | |
Operating modes | constant load, constant power, constant resistance, constant voltage | |
Operating temperature | 0...40°C | |
Related items | GTL-246, GTL-248, GTL-250, HD-DSUB, PEL-022, PEL-023, PEL-024, PEL-025, PEL-028, PEL-029, PEL-030 | |
Operating voltage | 500V DC |