+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AEL-5006-350-56

Electronic load; 0÷56A; 5.6kW; AEL-5000; 458x480x590mm; 0÷40°C


Manufacturer: GW INSTEK

Manufacturer part number:
AEL-5006-350-56

Alternative designations: 0PAL5060100GT

TME Symbol:
AEL-5006-350-56

Specification

Manufacturer
GW INSTEK
Type of meter
electronic load
Operating current
0...56A
Maximum power
5.6kW
Manufacturer series
AEL-5000
Dimensions
458x480x590mm
Kind of display used
LCD
Operating modes
constant load, constant power, constant resistance, constant voltage
Operating temperature
0...40°C
Related items
GTL-246, GTL-248, GTL-250, HD-DSUB, PEL-022, PEL-023, PEL-024, PEL-025, PEL-028, PEL-029, PEL-030
Operating voltage
500V DC
Interface
  • GPIB (option)
  • LAN (option)
  • RS232 (option)
  • USB (option)
Supply voltage
  • 100...240V AC
Gross weight92 kg
EAN code4713008674451

WATCH VIDEO

See other products in this category: Electronic Loads GW INSTEK,
See other products from this series.:
*
AEL-5006-350-56
0 in TME stock
Net price for quantities from 1 pcs - 15 487.18 USDGross price for quantities from 1 pcs - 15 487.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.