+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AEL-5015-350-112.5

Electronic load; 0÷112.5A; 15kW; AEL-5000; 814x480x590mm; 0÷40°C


Manufacturer: GW INSTEK

Manufacturer part number:
AEL-5015-350-112.5

Alternative designations: 03PDA5015010

TME Symbol:
AEL-5015-350-112.5

Specification

Manufacturer
GW INSTEK
Type of meter
electronic load
Operating current
0...112.5A
Maximum power
15kW
Manufacturer series
AEL-5000
Dimensions
814x480x590mm
Kind of display used
LCD
Operating modes
constant load, constant power, constant resistance, constant voltage
Operating temperature
0...40°C
Related items
GTL-246, GTL-248, GTL-250, HD-DSUB, PEL-022, PEL-023, PEL-024, PEL-025, PEL-028, PEL-029, PEL-030
Operating voltage
500V DC
Interface
  • GPIB (option)
  • LAN (option)
  • RS232 (option)
  • USB (option)
Supply voltage
  • 100...240V AC
Gross weight178 kg
EAN code4713008674512

WATCH VIDEO

See other products in this category: Electronic Loads GW INSTEK,
See other products from this series.:
*
AEL-5015-350-112.5
0 in TME stock
Net price for quantities from 1 pcs - 32 255.26 USDGross price for quantities from 1 pcs - 32 255.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.