+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STÄUBLI | |
Type of test accessories | test leads | |
Rated voltage | 30V AC/60V DC | |
Current rating | 10A | |
Cable length | 0.15m | |
Colour | black | |
Conform to the norm | EN 61010 | |
Contact plating | gold-plated | |
Wire insulation material | PVC |