+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AF20-F02-A

Compressed air filter; 1500l/min; 10bar; 5um; polycarbonate; 8ml


Manufacturer: SMC

Manufacturer part number:
AF20-F02-A
TME Symbol:
AF20-F02-A

Specification

Manufacturer
SMC
Type of pneumatic module
compressed air filter
Flow
1500l/min
Operating pressure
10bar
Filtration accuracy
5µm
Condensate bowl material
polycarbonate
Thread
G 1/4"
Kind of thread
inside
Tank capacity
8ml
Operating temperature
-5...60°C
Pneumatic components features
manual condensate emptying
Gross weight88.08 g
Certificates
See other products in this category: Air Equipment SMC,
*
AF20-F02-A
0 in TME stock
Net price for quantities from 1 pcs - 22.88 USDGross price for quantities from 1 pcs - 22.88 USD
Net price for quantities from 5 pcs - 21.37 USDGross price for quantities from 5 pcs - 21.37 USD
Net price for quantities from 10 pcs - 19.86 USDGross price for quantities from 10 pcs - 19.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.