+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AFD20-F02C-A

Compressed air filter; 120l/min; 0.5÷10bar; 0.01um; inside; 8ml


Manufacturer: SMC

Manufacturer part number:
AFD20-F02C-A
TME Symbol:
AFD20-F02C-A

Specification

Manufacturer
SMC
Type of pneumatic module
compressed air filter
Flow
120l/min
Operating pressure
0.5...10bar
Filtration accuracy
0.01µm
Condensate bowl material
polycarbonate
Thread
G 1/4"
Kind of thread
inside
Tank capacity
8ml
Operating temperature
-5...60°C
Pneumatic components features
automatic condensate emptying
Gross weight109 g
Certificates
See other products in this category: Air Equipment SMC,
*
AFD20-F02C-A
0 in TME stock
Net price for quantities from 1 pcs - 58.36 USDGross price for quantities from 1 pcs - 58.36 USD
Net price for quantities from 5 pcs - 54.46 USDGross price for quantities from 5 pcs - 54.46 USD
Net price for quantities from 10 pcs - 50.58 USDGross price for quantities from 10 pcs - 50.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.