+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GW INSTEK
Alternative designations: 01AF222500GS
Manufacturer | GW INSTEK | |
Type of laboratory generator | arbitrary, function | |
Maximum waveform frequency | 25MHz | |
Waveform frequency range | 1µHz...1MHz (ramp waveform), 1µHz...25MHz (rectangular waveform), 1µHz...25MHz (sinus waveform) | |
Kind of display used | LCD TFT 3,5" | |
Number of channels | 2 | |
Frequency measuring range | 5...150MHz | |
Memory record length | 2kpts/ch | |
Vertical resolution | 10bit | |
Output parameters | impedance: 10kΩ | |
Dimensions | 266x107x293mm | |
Interface | USB | |
Kind of modulation | AM, FM, FSK, PM | |
Waveforms | arbitrary, noise, rectangular, sinus | |
Sampling | 120Msps | |
Measurement | frequency | |
Additional functions | frequency meter | |
Measuring instrument features | 66 built-in waveforms | |
Software | LabVIEW | |
Connectors for the country | Europe |