+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AG M20T

Half gland; M20; 1.5; brass


Manufacturer: ILME

Manufacturer part number:
AG M20T
TME Symbol:
AGM20T

Specification

Manufacturer
ILME
Type of cable accessories
half gland
Gland thread
M20
Thread pitch
1.5
Body material
brass
Cable external diameter
6...10mm
Kind of thread
metric
Plating material
nickel
Operating temperature
-25...100°C
Gross weight10.8 g
Certificates
See other products in this category: Glands ILME,
*
AG M20T
14 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 10 pcs - 2.70 USDGross price for quantities from 10 pcs - 2.70 USD
Net price for quantities from 20 pcs - 2.36 USDGross price for quantities from 20 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs