+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AI-000500-120

Ground/earth cable; both sides,crocodile clip; Len: 3m; orange


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
AI-000500-120
TME Symbol:
AI-000500-120

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
ground/earth cable
Cable length
3m
Colour
orange
Jaw capacity
27mm
Test lead configuration
  • both sides
  • crocodile clip
Gross weight302.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
AI-000500-120
1 in TME stock
Net price for quantities from 1 pcs - 36.50 USDGross price for quantities from 1 pcs - 36.50 USD
Net price for quantities from 5 pcs - 34.42 USDGross price for quantities from 5 pcs - 34.42 USD
Net price for quantities from 25 pcs - 32.33 USDGross price for quantities from 25 pcs - 32.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts