+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MUELLER ELECTRIC | |
Type of test accessories | ground/earth cable | |
Cable length | 3m | |
Material | copper, stainless steel | |
Jaw capacity | 27mm |