+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-1005-B

Shelf; 1U; black; Standard: 19"; rack shelf


Manufacturer: LANBERG

Manufacturer part number:
AK-1005-B

Alternative designations: Z20382

TME Symbol:
AK-1005-B

Specification

Manufacturer
LANBERG
Type of enclosures accessories
shelf
Useful height (U)
1U
Colour
black
Standard
19"
Trade name
rack shelf
Gross weight2.6367 kg
EAN code5901969403626

WATCH VIDEO

See other products in this category: RACK Enclosures - Accessories LANBERG,
*
AK-1005-B
118 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.33 USDGross price for quantities from 1 pcs - 23.33 USD
Net price for quantities from 3 pcs - 21.79 USDGross price for quantities from 3 pcs - 21.79 USD
Packaging method by the manufacturer:Cardboard = 5 pcs