+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-1008-B

Shelf; 1U; Standard: 19"; rack shelf


Manufacturer: LANBERG

Manufacturer part number:
AK-1008-B

Alternative designations: Z20660

TME Symbol:
AK-1008-B

Specification

Manufacturer
LANBERG
Type of enclosures accessories
shelf
Useful height (U)
1U
Standard
19"
Trade name
rack shelf
Gross weight1.6579 kg
EAN code5901969403879

WATCH VIDEO

See other products in this category: RACK Enclosures - Accessories LANBERG,
*
AK-1008-B
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.25 USDGross price for quantities from 1 pcs - 16.25 USD
Net price for quantities from 3 pcs - 15.18 USDGross price for quantities from 3 pcs - 15.18 USD
Packaging method by the manufacturer:Cardboard = 5 pcs