+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-1012-B

Shelf; 1.14U; Standard: 10"; rack shelf


Manufacturer: LANBERG

Manufacturer part number:
AK-1012-B

Alternative designations: Z27078

TME Symbol:
AK-1012-B

Specification

Manufacturer
LANBERG
Type of enclosures accessories
shelf
Useful height (U)
1.14U
Standard
10"
Trade name
rack shelf
Gross weight536.8 g
EAN code5901969416978

WATCH VIDEO

See other products in this category: RACK Enclosures - Accessories LANBERG,
*
AK-1012-B
222 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.64 USDGross price for quantities from 1 pcs - 4.64 USD
Net price for quantities from 3 pcs - 4.34 USDGross price for quantities from 3 pcs - 4.34 USD
Packaging method by the manufacturer:Cardboard = 5 pcs