+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-1020-B

Shelf; 1U; Dimensions: 482.6x44.45x350mm; steel; black; screw; 35kg

NEW

Manufacturer: LANBERG

Manufacturer part number:
AK-1020-B
TME Symbol:
AK-1020-B

Specification

Manufacturer
LANBERG
Type of enclosures accessories
shelf
Useful height (U)
1U
Dimensions
482.6x44.45x350mm
Material
steel
Colour
black
Kit contents
screw
Standard
19"
Application
rack cabinet
Force
35kg
Gross weight3.3557 kg
EAN code5901969447316
See other products in this category: 19inch Enclosures - Accessories LANBERG,
*
AK-1020-B
0 in TME stock
Net price for quantities from 1 pcs - 14.86 USDGross price for quantities from 1 pcs - 14.86 USD
Net price for quantities from 3 pcs - 13.87 USDGross price for quantities from 3 pcs - 13.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.