+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-1101-B

Protection panel; 1U; Standard: 19"


Manufacturer: LANBERG

Manufacturer part number:
AK-1101-B

Alternative designations: Z20385

TME Symbol:
AK-1101-B

Specification

Manufacturer
LANBERG
Type of enclosures accessories
protection panel
Useful height (U)
1U
Standard
19"
Gross weight337.33 g
EAN code5901969403657

WATCH VIDEO

See other products in this category: 19inch Enclosures - Accessories LANBERG,
*
AK-1101-B
143 in TME stock
Net price for quantities from 1 pcs - 4.96 USDGross price for quantities from 1 pcs - 4.96 USD
Net price for quantities from 3 pcs - 4.64 USDGross price for quantities from 3 pcs - 4.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.