+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-1104-B

Protection panel; Standard: 10"


Manufacturer: LANBERG

Manufacturer part number:
AK-1104-B

Alternative designations: Z27080

TME Symbol:
AK-1104-B

Specification

Manufacturer
LANBERG
Type of enclosures accessories
protection panel
Standard
10"
Gross weight74.57 g
EAN code5901969416992

WATCH VIDEO

See other products in this category: 19inch Enclosures - Accessories LANBERG,
*
AK-1104-B
11 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 3 pcs - 2.61 USDGross price for quantities from 3 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.