+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-1201-B

Cable organizer; 1U; Standard: 19"


Manufacturer: LANBERG

Manufacturer part number:
AK-1201-B

Alternative designations: Z20389

TME Symbol:
AK-1201-B

Specification

Manufacturer
LANBERG
Type of enclosures accessories
cable organizer
Useful height (U)
1U
Standard
19"
Gross weight559 g
EAN code5901969403695

WATCH VIDEO

See other products in this category: 19inch Enclosures - Accessories LANBERG,
*
AK-1201-B
76 in TME stock
Net price for quantities from 1 pcs - 6.81 USDGross price for quantities from 1 pcs - 6.81 USD
Net price for quantities from 3 pcs - 6.36 USDGross price for quantities from 3 pcs - 6.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs