+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-1302-S

Assembling kit; grey; washer,screw; Standard: 19"; 50pcs.


Manufacturer: LANBERG

Manufacturer part number:
AK-1302-S

Alternative designations: Z20605

TME Symbol:
AK-1302-S

Specification

Manufacturer
LANBERG
Type of enclosures accessories
assembling kit
Colour
grey
Standard
19"
Quantity in set/package
50pcs.
Kit contents
  • screw
  • washer
Gross weight429.4 g
EAN code5901969403787

WATCH VIDEO

See other products in this category: 19inch Enclosures - Accessories LANBERG,
*
AK-1302-S
23 in TME stock
Net price for quantities from 1 set - 10.51 USDGross price for quantities from 1 set - 10.51 USD
Net price for quantities from 3 set - 9.81 USDGross price for quantities from 3 set - 9.81 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.