+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73341001

Enclosure: junction box; X: 315mm; Y: 300mm; Z: 147mm; polycarbonate

Manufacturer: SPELSBERG

Manufacturer part number:
73341001
TME Symbol:
AK-14-L-G

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
315mm
Dimension Y
300mm
Dimension Z
147mm
Enclosure material
polycarbonate
IP rating
IP65
Version
vented
Body colour
grey
Cover colour
grey
Operating temperature
-25...40°C
Mechanical impact resistance
IK08
Gross weight2.4 kg
Certificates
See other products in this category: Junction boxes SPELSBERG,
*
73341001
0 in TME stock
Net price for quantities from 1 pcs - 122.76 USDGross price for quantities from 1 pcs - 122.76 USD
Net price for quantities from 4 pcs - 112.53 USDGross price for quantities from 4 pcs - 112.53 USD
Net price for quantities from 8 pcs - 102.31 USDGross price for quantities from 8 pcs - 102.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.