+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-1403-B

Stopper; L: 254mm; W: 44.45mm; H: 10mm; 1U; black; Standard: 10"


Manufacturer: LANBERG

Manufacturer part number:
AK-1403-B

Alternative designations: Z27076

TME Symbol:
AK-1403-B

Specification

Manufacturer
LANBERG
Type of enclosures accessories
stopper
Length
254mm
Width
44.45mm
Height
10mm
Useful height (U)
1U
Colour
black
Standard
10"
Gross weight169.12 g
EAN code5901969416954

WATCH VIDEO

See other products in this category: RACK Enclosures - Accessories LANBERG,
*
AK-1403-B
182 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 3 pcs - 1.41 USDGross price for quantities from 3 pcs - 1.41 USD