+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-1701-B

Cable organizer; 1U; black; Standard: 19"


Manufacturer: LANBERG

Manufacturer part number:
AK-1701-B

Alternative designations: Z33266

TME Symbol:
AK-1701-B

Specification

Manufacturer
LANBERG
Type of enclosures accessories
cable organizer
Useful height (U)
1U
Colour
black
Standard
19"
Gross weight547.3 g
EAN code5901969439403

WATCH VIDEO

See other products in this category: RACK Enclosures - Accessories LANBERG,
*
AK-1701-B
76 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.62 USDGross price for quantities from 1 pcs - 4.62 USD
Net price for quantities from 3 pcs - 4.32 USDGross price for quantities from 3 pcs - 4.32 USD
Packaging method by the manufacturer:Cardboard = 20 pcs