+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-1801-B

Mounting rail; 1U; black; Standard: 19"


Manufacturer: LANBERG

Manufacturer part number:
AK-1801-B

Alternative designations: Z33250

TME Symbol:
AK-1801-B

Specification

Manufacturer
LANBERG
Type of enclosures accessories
mounting rail
Useful height (U)
1U
Colour
black
Standard
19"
Gross weight581.8 g
EAN code5901969439298

WATCH VIDEO

See other products in this category: RACK Enclosures - Accessories LANBERG,
*
AK-1801-B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.82 USDGross price for quantities from 1 pcs - 5.82 USD
Net price for quantities from 3 pcs - 5.44 USDGross price for quantities from 3 pcs - 5.44 USD