+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-1901-B

Mounting rail; black; Standard: 19"


Manufacturer: LANBERG

Manufacturer part number:
AK-1901-B

Alternative designations: Z33913

TME Symbol:
AK-1901-B

Specification

Manufacturer
LANBERG
Type of enclosures accessories
mounting rail
Colour
black
Standard
19"
Gross weight1.938 kg
EAN code5901969441086

WATCH VIDEO

See other products in this category: RACK Enclosures - Accessories LANBERG,
*
AK-1901-B
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 11.02 USDGross price for quantities from 1 set - 11.02 USD
Net price for quantities from 3 set - 10.28 USDGross price for quantities from 3 set - 10.28 USD
Packaging method by the manufacturer:Cardboard = 10 set