+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-1901-S

Mounting rail; grey; Standard: 19"


Manufacturer: LANBERG

Manufacturer part number:
AK-1901-S

Alternative designations: Z33915

TME Symbol:
AK-1901-S

Specification

Manufacturer
LANBERG
Type of enclosures accessories
mounting rail
Colour
grey
Standard
19"
Gross weight1.9523 kg
EAN code5901969441109

WATCH VIDEO

See other products in this category: 19inch Enclosures - Accessories LANBERG,
*
AK-1901-S
98 in TME stock
Net price for quantities from 1 set - 11.48 USDGross price for quantities from 1 set - 11.48 USD
Net price for quantities from 3 set - 10.70 USDGross price for quantities from 3 set - 10.70 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set