+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-2003-S

Drawer; W: 482mm; H: 132mm; D: 360mm; 3U; Standard: 19"; Colour: grey

NEW

Manufacturer: LANBERG

Manufacturer part number:
AK-2003-S

Alternative designations: Z35321

TME Symbol:
AK-2003-S

Specification

Manufacturer
LANBERG
Type of enclosures accessories
drawer
Width
482mm
Height
132mm
Depth
360mm
Useful height (U)
3U
Standard
19"
Body colour
grey
Force
90kg
Gross weight8.5 kg
EAN code5901969448740
See other products in this category: RACK Enclosures - Accessories LANBERG,
*
AK-2003-S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.97 USDGross price for quantities from 1 pcs - 27.97 USD
Net price for quantities from 3 pcs - 26.18 USDGross price for quantities from 3 pcs - 26.18 USD