+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-300105-005-S

Cable; USB 2.0; USB A plug,USB B plug; nickel plated; 0.5m; black


Manufacturer: DIGITUS

Manufacturer part number:
AK-300105-005-S
TME Symbol:
AK-300105-005-S

Specification

Manufacturer
DIGITUS
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
0.5m
Insulation colour
black
Kind of core
Cu
Shield structure
shielded twofold
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight23.55 g
Certificates
EAN code4016032299288
See other products in this category: USB cables and adapters DIGITUS,
*
AK-300105-005-S
1075 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 5 pcs - 1.27 USDGross price for quantities from 5 pcs - 1.27 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 20 pcs - 0.97 USDGross price for quantities from 20 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 600 pcs