+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-300110-010-S

Cable; USB 2.0; USB A plug,USB B micro plug; nickel plated; 1m


Manufacturer: DIGITUS

Manufacturer part number:
AK-300110-010-S
TME Symbol:
AK-300110-010-S

Specification

Manufacturer
DIGITUS
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
black
Shield structure
shielded twofold
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight25.34 g
Certificates
EAN code4016032285793
See other products in this category: USB cables and adapters DIGITUS,
*
AK-300110-010-S
1156 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 5 pcs - 1.72 USDGross price for quantities from 5 pcs - 1.72 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 20 pcs - 1.31 USDGross price for quantities from 20 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 500 pcs