+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-300130-018-S

Cable; USB 2.0; USB A plug,USB B mini plug; nickel plated; 1.8m


Manufacturer: DIGITUS

Manufacturer part number:
AK-300130-018-S
TME Symbol:
AK-300130-018-S

Specification

Manufacturer
DIGITUS
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1.8m
Insulation colour
black
Kind of core
Cu
Core diameter
30AWG
Cable/adapter structure
  • USB A plug
  • USB B mini plug
Gross weight38.04 g
Certificates
EAN code4016032336716
See other products in this category: USB cables and adapters DIGITUS,
*
AK-300130-018-S
1210 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 5 pcs - 1.52 USDGross price for quantities from 5 pcs - 1.52 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 20 pcs - 1.16 USDGross price for quantities from 20 pcs - 1.16 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 350 pcsCardboard = 380 pcs