+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-3144-S

Cable slack management frame; W: 400mm; H: 400mm; D: 110mm

NEW

Manufacturer: LANBERG

Manufacturer part number:
AK-3144-S

Alternative designations: Z35200

TME Symbol:
AK-3144-S

Specification

Manufacturer
LANBERG
Type of enclosures accessories
cable slack management frame
Width
0.4m
Height
400mm
Depth
110mm
Material
zinc-plated steel
Body colour
grey
Gross weight3.7645 kg
EAN code5901969448474
See other products in this category: RACK Enclosures - Accessories LANBERG,
*
AK-3144-S
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.70 USDGross price for quantities from 1 pcs - 21.70 USD
Net price for quantities from 3 pcs - 20.25 USDGross price for quantities from 3 pcs - 20.25 USD