+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIGITUS | |
Type of connection cable | USB - USB | |
Version | optical, USB 3.1 | |
Cable length | 10m | |
Insulation colour | black | |
Support | 3D, 4K, Dolby-True HD, DTS-HD, EDID, HDR, UHD 2160p, Virtual Reality (VR) | |
Connection cable features | Active Optical Cable (AOC) |