+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-400102-005-R

Cable: SATA; SATA plug,both sides; 500mm; red; Core: Cu; 26AWG


Manufacturer: DIGITUS

Manufacturer part number:
AK-400102-005-R
TME Symbol:
AK-400102-005-R

Specification

Manufacturer
DIGITUS
Type of connection cable
SATA
Cable length
0.5m
Insulation colour
red
Kind of core
Cu
Core diameter
26AWG
Conform to the norm
UL 21149
Cable/adapter structure
  • both sides
  • SATA plug
Gross weight18.75 g
Certificates
EAN code4016032299950
See other products in this category: HDD/SSD Accessories DIGITUS,
*
AK-400102-005-R
100 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 3 pcs - 1.27 USDGross price for quantities from 3 pcs - 1.27 USD
Net price for quantities from 5 pcs - 1.13 USDGross price for quantities from 5 pcs - 1.13 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs