+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-400104-005-R

Cable: SATA; SATA plug,SATA plug angled; 500mm; red

Manufacturer: DIGITUS

Manufacturer part number:
AK-400104-005-R
TME Symbol:
AK-400104-005-R

Specification

Manufacturer
DIGITUS
Type of connection cable
SATA
Cable length
0.5m
Insulation colour
red
Conform to the norm
UL 21149
Cable/adapter structure
  • SATA plug
  • SATA plug angled
Gross weight23.49 g
Certificates
EAN code4016032299530
See other products in this category: HDD/SSD Accessories DIGITUS,
*
AK-400104-005-R
50 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 3 pcs - 1.39 USDGross price for quantities from 3 pcs - 1.39 USD
Net price for quantities from 5 pcs - 1.24 USDGross price for quantities from 5 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs