+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-440201-018-S

Cable; H05VV-F; IEC C13 female,IEC C14 male; 1.8m; black; 10A


Manufacturer: DIGITUS

Manufacturer part number:
AK-440201-018-S
TME Symbol:
AK-440201-018-S

Specification

Manufacturer
DIGITUS
Type of connection cable
mains
Kind of cable
H05VV-F
Cable length
1.8m
Insulation colour
black
Core section
0.75mm2
Max. operating current
10A
Rated voltage
0.25kV
Application
for computer
Contact plating
nickel plated
Cable/adapter structure
  • IEC C13 female
  • IEC C14 male
Gross weight174 g
Certificates
EAN code4016032311898
See other products in this category: Universal and Computer Power Cords DIGITUS,
*
AK-440201-018-S
27 in TME stock
Net price for quantities from 1 pcs - 7.11 USDGross price for quantities from 1 pcs - 7.11 USD
Net price for quantities from 5 pcs - 6.25 USDGross price for quantities from 5 pcs - 6.25 USD
Net price for quantities from 10 pcs - 5.34 USDGross price for quantities from 10 pcs - 5.34 USD
Net price for quantities from 20 pcs - 4.75 USDGross price for quantities from 20 pcs - 4.75 USD
Net price for quantities from 50 pcs - 4.19 USDGross price for quantities from 50 pcs - 4.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 70 pcs