+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-610505-000-I

Adapter; D-Sub 9pin plug,both sides; connection 1: 1

Manufacturer: DIGITUS

Manufacturer part number:
AK-610505-000-I
TME Symbol:
AK-610505-000-I

Specification

Manufacturer
DIGITUS
Type of transition
adapter
Version
connection 1:1
Cable/adapter structure
  • both sides
  • D-Sub 9pin plug
Gross weight9.7 g
Certificates
EAN code4016032319559
See other products in this category: Computer cables and adapters DIGITUS,
*
AK-610505-000-I
445 in TME stock
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 5 pcs - 2.09 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 20 pcs - 1.68 USDGross price for quantities from 20 pcs - 1.68 USD
Net price for quantities from 50 pcs - 1.47 USDGross price for quantities from 50 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs