+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CH-03BK

Power supply: switching; mains power supply,mains,plug-in; 5VDC


Manufacturer: AKYGA

Manufacturer part number:
AK-CH-03BK
TME Symbol:
AK-CH-03BK

Specification

Manufacturer
AKYGA
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
5V DC
Maximum output current
1A
Colour
black
Connectors for the country
Europe
Gross weight56.78 g
Certificates
EAN code5901720133205
See other products in this category: Plug-in Power Supplies AKYGA,
*
AK-CH-03BK
0 in TME stock
Net price for quantities from 1 pcs - 3.96 USDGross price for quantities from 1 pcs - 3.96 USD
Net price for quantities from 5 pcs - 3.72 USDGross price for quantities from 5 pcs - 3.72 USD
Net price for quantities from 10 pcs - 3.45 USDGross price for quantities from 10 pcs - 3.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.