+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-EC-17

EMobility: cable; 1000VDC; 150kW; IP55; CCS Combo 1,CCS Combo 2


Manufacturer: AKYGA

Manufacturer part number:
AK-EC-17
TME Symbol:
AK-EC-17

Specification

Manufacturer
AKYGA
Type of eMobility
cable
Rated voltage
1kV DC
Power
150kW
IP rating
IP55
Application
charging electric cars
Cable length
0.3m
Max. operating current
150A
Insulation colour
black
Conform to the norm
IEC 61851 IEC 62196
Operating temperature
-30...50°C
Cable/adapter structure
  • CCS Combo 1
  • CCS Combo 2
Gross weight1 g
Certificates
EAN code5901720138118
See other products in this category: Cars and Trailers Cables AKYGA,
*
AK-EC-17
0 in TME stock
Net price for quantities from 1 pcs - 572.45 USDGross price for quantities from 1 pcs - 572.45 USD
Net price for quantities from 3 pcs - 499.88 USDGross price for quantities from 3 pcs - 499.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.