+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Akasa | |
Type of fan | DC | |
Kind of fan | axial | |
Operating voltage | 12V DC | |
Fan dimensions | 120x120x25mm | |
Current rating | 0.16A | |
Noise level | 31.7dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 0...2000rpm | |
IP rating | IP68 | |
Leads | 4pin | |
Static pressure | 3.59mm H2O | |
Colour | black, grey | |
Application | for water cooling, industry, PC case | |
Storage time | 80000h | |
Quantity in set/package | 1pcs. |