+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Akasa | |
Type of fan | DC | |
Kind of fan | axial | |
Operating voltage | 12V DC | |
Fan dimensions | 120x120x25mm | |
Current rating | 0.13A | |
Noise level | 32dBA | |
Kind of Bearing | HDB | |
Rotational rate/speed | 600...1600rpm | |
Leads | 4pin | |
Static pressure | 3.48mm H2O | |
Colour | black | |
Application | heatsink, PC case | |
Storage time | 40000h | |
Quantity in set/package | 1pcs. |