+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-I1-200

Power supply: computer; ITX; 200W; 3.3/5/12V; Features: fan 4cm


Manufacturer: AKYGA

Manufacturer part number:
AK-I1-200
TME Symbol:
AK-I1-200

Specification

Manufacturer
AKYGA
Type of power supply
computer
Kind of power supply
ITX
Power
0.2kW
Output voltage
3.3/5/12V
Connection
ATX 12V (P4), MOLEX x2, MPC ATX 20+4pin, SATA x2
Protection
anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Power supply unit features
fan 4cm
Gross weight512.8 g
Certificates
EAN code5901720132147
See other products in this category: Computer Power Supply Units and UPSs AKYGA,
*
AK-I1-200
18 in TME stock
Net price for quantities from 1 pcs - 32.39 USDGross price for quantities from 1 pcs - 32.39 USD
Net price for quantities from 3 pcs - 30.09 USDGross price for quantities from 3 pcs - 30.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 20 pcs