+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-T1-250

Power supply: computer; TFX; 250W; 3.3/5/12V; Features: fan 8cm


Manufacturer: AKYGA

Manufacturer part number:
AK-T1-250
TME Symbol:
AK-T1-250

Specification

Manufacturer
AKYGA
Type of power supply
computer
Kind of power supply
TFX
Power
0.25kW
Output voltage
3.3/5/12V
Connection
ATX 12V (P4), MOLEX, MPC ATX 20+4pin, SATA x3
Protection
anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP, undervoltage UVP
Power supply unit features
fan 8cm
Gross weight891.9 g
Certificates
EAN code5901720135612
See other products in this category: Computer Power Supply Units and UPSs AKYGA,
*
AK-T1-250
2 in TME stock
Net price for quantities from 1 pcs - 55.50 USDGross price for quantities from 1 pcs - 55.50 USD
Net price for quantities from 3 pcs - 51.53 USDGross price for quantities from 3 pcs - 51.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.